User & Safety Instructions 2882655 SJ-A03 Shoe dryer (L x W x H) 17 x 5.6 x 3.4 cm White
Description
Dry wet footwear gently Improper drying of shoes can have negative consequences for the materials. Adjustable length and equipped with a PTC ceramic heating element, the shoe dryer starts to dry the footwear after only 15 seconds of pre-heating. The timer can be used to program a duration of three, six or nine hours as required. The device can be individually adjusted between 17 and 21 cm to the size of the shoe.
This text is machine translated.
Features
Short heat up time (15s)
PTC Ceramic heating
Scope of delivery
Shoe dryer
Manual
Hints
Cable length: 120 cm, 0.5m²
Temperature 60 - 75 °C
IP rating: IP20
Description
Dry wet footwear gently Improper drying of shoes can have negative consequences for the materials. Adjustable length and equipped with a PTC ceramic heating element, the shoe dryer starts to dry the footwear after only 15 seconds of pre-heating. The timer can be used to program a duration of three, six or nine hours as required. The device can be individually adjusted between 17 and 21 cm to the size of the shoe.