• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6774220 Heat mat (L x W x H) 600 x 400 x 10 mm Grey

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix HEATING MAT 60 X 40 X 1 cm 95

  • With foot switch
  • Provide comfortable heat in the foot
  • Anti-slip
  • With temperature limitation up to 50°C

Our service for you

Technical specifications

  • Power: 75W-95W
Product type

Heat mat

Operating voltage

230 V AC

75 W

95 W

Max. temperature

50 °C

Factory colour

Grey

Dim

(L x W x H) 600 x 400 x 10 mm

Protection class II

Feed length

2 m

Width

400 mm

Height

10 mm

Length

600 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387110 Sygonix SY-6774220 Heat mat (L x W x H) 600 x 400 x 10 mm Grey

Warranty Terms

Warranty Terms 3387110 Sygonix SY-6774220 Heat mat (L x W x H) 600 x 400 x 10 mm Grey

Description

Say goodbye to cold floors and enjoy the comfort - whether in the office, home office or in your cozy home. The Sygonix heating mat is the ideal solution to keep your feet pleasantly warm on cool days and to ensure your well-being.

Instant and even heat:
No longer waiting! The powerful heating element ensures a quick and pleasant heat distribution that gently smoothes your feet.

Easy to use
The heating mat can be easily switched on and off with a simple step by foot switch. Bracks are a thing of the past!

Safety first:
The integrated temperature limit to approx. 50 °C as well as the anti-slip bottom provides for a safe and carefree operation.

This text is machine translated.

Features

  • Low energy consumption
  • Electrically heating mat carpet for indoor used.
  • Surface with PET material, inner heating element material - Aludirome heating wire

Scope of delivery

  • Main Unit
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.47*

More interesting products

(*All information is plus legal VAT)