• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak FH 21054-CD 611402-C Heat mat (L x W) 90 mm x 60 mm Cognac

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heat mat

Operating voltage

230

Factory colour

Cognac

Dim

(L x W) 90 mm x 60 mm

Width

60 mm

Length

90 mm

Documents & Downloads

Datasheet

Datasheet 3730531 Arnold Rak FH 21054-CD 611402-C Heat mat (L x W) 90 mm x 60 mm Cognac

User & Safety Instructions

User & Safety Instructions 3730531 Arnold Rak FH 21054-CD 611402-C Heat mat (L x W) 90 mm x 60 mm Cognac

Warranty Terms

Warranty Terms 3730531 Arnold Rak FH 21054-CD 611402-C Heat mat (L x W) 90 mm x 60 mm Cognac

More interesting products

(*All information is plus legal VAT)