• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH thermodog 3513000 Heat mat (L x W x H) 600 x 400 x 7 mm Grey

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-dog heated animal bench mat 4060-20-car 400x600mm

  • Soft finish made from wool fleece
  • Robust and durable
  • Suitable for mobile use
  • Connection cable with bit protection
  • Heating element can be removed & wiped
  • Washable couchette (hand wash)
  • Splash protection IP X7 (excluding connection plug)
  • Non-slip underside
  • Easy cleaning
  • Non-hazardous safety extra-low voltage
  • Completely maintenance free

Technical specifications

  • Cable length approx. 1.5m
  • Upper material: Insensitive wool fleece
Product type

Heat mat

Operating voltage

12 V

20 W

Factory colour

Grey

Dim

(L x W x H) 600 x 400 x 7 mm

IPX7

IPX4

Width

400 mm

Height

7 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760259 Thermo TECH thermodog 3513000 Heat mat (L x W x H) 600 x 400 x 7 mm Grey

Information

Information 3760259 Thermo TECH thermodog 3513000 Heat mat (L x W x H) 600 x 400 x 7 mm Grey

Description

Multiple application - also suitable for mobile use

The thermal dog pet sun mat offers a warm berth for your pet.
In no time at all, a cold, uncomfortable floor becomes a cozy warm place for your favorite.

The sturdy and hard-wearing heating mat is also suitable for breeding of animal offspring.
In bad weather, the heated sun beds also help to dry the fur of your pet faster, preventing WAS infections and diseases.

Never again have cold feet - lay, plug in, feel good!

The low power consumption represents no problem even with continuous operation over the day, which heats the thermo-dog animal lying mat only at 20 W.

This text is machine translated.

Scope of delivery

  • Thermo-dog heated animal laying mat
  • Connection cable with plug, including bite protection
  • User manual

More interesting products

(*All information is plus legal VAT)