• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH thermodog 3523000 Heat mat (L x W) 600 mm x 400 mm Grey

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-dog heated animal bench mat 4060-20 400 x 600 mm

  • Animal lying mat for dogs and cats, sturdy & insensitive
  • Surface made of cuddly wool fleece, gray, non-hazardous protective extra-low voltage
  • 400x600mm, 24V / 20W, removable plug-in power supply, including bite protection, washable
  • Heating element completely removable - for a better cleaning
  • Splash-protected IP X4 (heating element IP X7) - moisture-resistant
  • Versatile usage areas

Technical specifications

  • Heating element completely removable - for a better cleaning
Product type

Heat mat

Operating voltage

24 V

20 W

Factory colour

Grey

Dim

(L x W) 600 mm x 400 mm

IPX4

IPX7

Width

400 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760258 Thermo TECH thermodog 3523000 Heat mat (L x W) 600 mm x 400 mm Grey

Information

Information 3760258 Thermo TECH thermodog 3523000 Heat mat (L x W) 600 mm x 400 mm Grey

Description

The thermal dog pet sun mat offers a warm berth for your pet.
In no time at all, a cold, uncomfortable floor becomes a cozy warm place for your favorite.

The sturdy and hard-wearing heating mat is also suitable for breeding of animal offspring.
In bad weather, the heated sun beds also help to dry the fur of your pet faster, preventing WAS infections and diseases.

Never again have cold feet - lay, plug in, feel good!

The low power consumption represents no problem even with continuous operation over the day, which heats the thermo-dog animal lying mat only at 20 W.

This text is machine translated.

Scope of delivery

  • With 6 bits. Mains adapter

More interesting products

(*All information is plus legal VAT)