• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7481470 Heat mat (L x W x H) 30 x 20 x 0.2 cm Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Heizmatte 20 x 30 x 0.2cm, Black 10.5W

  • Integrated foot switch for hands-free operation
  • Durable PVC construction
  • Waterproof IP67 rating
  • Maintains a consistent surface temperature of approximately 35 °C

Our service for you

Technical specifications

Product type

Heat mat

Operating voltage

230 V AC

10.8 W

Max. temperature

35 °C

Factory colour

Black

Dim

(L x W x H) 30 x 20 x 0.2 cm

IP67

Feed length

2.2 m

Width

20 cm

Height

0.2 cm

Length

30 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740735 Sygonix SY-7481470 Heat mat (L x W x H) 30 x 20 x 0.2 cm Black

Warranty Terms

Warranty Terms 3740735 Sygonix SY-7481470 Heat mat (L x W x H) 30 x 20 x 0.2 cm Black

Description

Features

  • Ideally suited as a heat mat for plants and terrariums

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)