• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva SST 100 UV 513003 Shoe dryer (L x W x H) 6.5 x 18.7 x 2.7 cm White, Grey

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shoe dryer

Operating voltage

230 V

20 W

Min. temperature

40 °C

Max. temperature

75 °C

Factory colour

White

Grey

Dim

(L x W x H) 6.5 x 18.7 x 2.7 cm

Width

18.7 cm

Height

2.7 cm

Length

6.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593466 Silva SST 100 UV 513003 Shoe dryer (L x W x H) 6.5 x 18.7 x 2.7 cm White, Grey

More interesting products

(*All information is plus legal VAT)