• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH thermodog 3123023 Heat mat (L x W) 810 mm x 580 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Thermodog clutch plate 580x810mm, plastic, plug power supply

  • Splash-protected - easy cleaning
  • Solid plastic plate, not malleable
  • Symbol image for Thermo TECH thermodog 3123023 Heat mat (L x W) 810 mm x 580 mm

Technical specifications

Product type

Heat mat

Operating voltage

24 V

50 W

Dim

(L x W) 810 mm x 580 mm

Width

580 mm

Length

810 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760266 Thermo TECH thermodog 3123023 Heat mat (L x W) 810 mm x 580 mm

Information

Information 3760266 Thermo TECH thermodog 3123023 Heat mat (L x W) 810 mm x 580 mm

Description

Lying plate made of robust and durable plastic

This text is machine translated.

Scope of delivery

  • Including EU-plug power supply with socket plug

Hints

MADE IN GERMANY

More interesting products

(*All information is plus legal VAT)