
Highlights & Details
World to Europe USB C20PD
- Travel adapter for EuropeCountry travel adapter & ultrafastUSB C PD charger in one
Technical specifications
- Product type
Travel adapter
- For devices from
Australia
China
Brazil
Europe
Italy
Switzerland
Japan
USA
United Kingdom
- USB port
Yes
- Operating voltage
100 -250 V
- Destination
Europe
- Max. nominal current
16 A
- For products from
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
Europe
- Dim
(L x W x H) 64 x 85 x 60 mm
- Length
64 mm
- Width
85 mm
- Height
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796211 Skross 1.500290 Travel adapter Country Adapter World to Europe USB C20PD
User & Safety Instructions
User & Safety Instructions 2796211 Skross 1.500290 Travel adapter Country Adapter World to Europe USB C20PD
Description
This text is machine translated.
Features
- Designed in SwitzerlandSuitable for earthed and unearthed (2-pin & 3-pin) and USB devicesSocket input for: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, BrazilInput voltage: Europe (Schuko); Input voltage: 100 V – 250 V, 50/60 HzMax. Maximum load: 16 A; USB charger input: 100 - 250 V~, 50/60 HzMax. Max. 20.0 W 0.5 A1 X USB TYPE-C OUTPUT: 5.0 V 3.0 A (15.0 W), 9.0 V 2.22 A (20.0 W), 12.0 V 1.67 A (20.0 W)Average operational efficiency: 88.1%Low-load efficiency (10%): 75.8%Power consumption at zero load 0.02 W
Scope of delivery
- World to Europe USB C20PD
- User manual.
Hints
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























