• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross USB-C cable USB 2.0 USB-C® 2.00 m White SKCA0020C-C200CN

1/2
Product type
USB-C cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick charge cable USB-C to USB-C.

  • 2.0 USB standard
  • Up to 60 W

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

White

Cable length

2.00 m

Signal flow

Bidirectional (A↔B)

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

USB cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340511 Skross USB-C cable USB 2.0 USB-C® 2.00 m White SKCA0020C-C200CN

Information

Information 3340511 Skross USB-C cable USB 2.0 USB-C® 2.00 m White SKCA0020C-C200CN

Description

The USB-C to USB-C quick charger cable offers a high speed connection for charging and synchronizing all your USB-C devices.

This text is machine translated.

Features

  • Input voltage to 20 V.
  • Output voltage up to 20 V
  • Output current up to max. 3 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)