• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004306 NUMINOS L LED ceiling light Built-in LED 28 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® spot PHASE L, indoor LED ceiling surface-mounted lamp black/black 4000K 24°

  • Power= 28 W
  • Total luminous flux= 2675 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 213 x 180 x 100 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

180 mm

Height

100 mm

Built-in LED

Length

213 mm

28 W

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2675 lm

Outside Ø

100 mm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499287 SLV 1004306 NUMINOS L LED ceiling light Built-in LED 28 W Black

Warranty Terms

Warranty Terms 2499287 SLV 1004306 NUMINOS L LED ceiling light Built-in LED 28 W Black

Description

NUMINOS is the best-coordinated luminaire system from SLV, combining function, design and technology. So you can experience thousands of possibilities for lighting design with different down and spotlights. Like the NUMINOS® spot PHASE L indoor ceiling surface-mounted lamp LED, which impresses with its high-quality processing and light quality. With the Spotlight you decide for the spot lighting or for a high-quality illumination of larger areas. The ceiling mounted light fixture convinces with a power consumption of 28 watt, luminous flux of 2675 lumen, color temperature of 4000 Kelvin and a color reproduction index of 90. You can then do the installation in no time at all. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.