• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004311 NUMINOS L LED ceiling light Built-in LED 28 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® spot PHASE L, indoor LED ceiling surface-mounted lamp white/black 4000K 36°

  • Power= 28 W
  • Total luminous flux= 2620 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 213 x 180 x 100 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

180 mm

Height

100 mm

Built-in LED

Length

213 mm

28 W

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2620 lm

Outside Ø

100 mm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499291 SLV 1004311 NUMINOS L LED ceiling light Built-in LED 28 W White

Warranty Terms

Warranty Terms 2499291 SLV 1004311 NUMINOS L LED ceiling light Built-in LED 28 W White

Description

The NUMINOS lamp system from SLV combines technology, design and functionality like no other. So you can experience thousands of possibilities for lighting design with different down and spotlights. Also with the NUMINOS® spot PHASE L indoor ceiling surface-mounted lamp LED, which convinces with the best processing and light quality. The spotlight is ideal for targeted accent lighting or even illumination of larger areas. The ceiling mounted light fixture convinces with a power consumption of 28 watt, luminous flux of 2620 lumen, color temperature of 4000 Kelvin and a color reproduction index of 90. The simple installation is then only a matter of form. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.