• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005514 NUMINOS XS LED recessed light Built-in LED White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 640 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Total luminous flux

640 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

40°

80°

Light features

Ceiling mount option

Recess depth

110 mm

Outside Ø

65 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 45 x 65 x 65 mm

Light bulb included

Yes

Colour temperature range

2700 K

Width

65 mm

Height

65 mm

Length

45 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519271 SLV 1005514 NUMINOS XS LED recessed light Built-in LED White

Warranty Terms

Warranty Terms 2519271 SLV 1005514 NUMINOS XS LED recessed light Built-in LED White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.