• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005518 NUMINOS XS LED recessed light Built-in LED Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 730 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Total luminous flux

730 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

10°

20°

Light features

Ceiling mount option

Recess depth

110 mm

Outside Ø

65 mm

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 45 x 65 x 65 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

65 mm

Height

65 mm

Length

45 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519265 SLV 1005518 NUMINOS XS LED recessed light Built-in LED Black

Warranty Terms

Warranty Terms 2519265 SLV 1005518 NUMINOS XS LED recessed light Built-in LED Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.