• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SM52 SM Scalpel blades 60 mm Carbon Carbon 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scalpel blades

Material

Carbon

No. of blades

100

Length

60 mm

Dim

(L x W x H) 60 x 18.8 x 0.61 mm

Weight

0.2 g

Factory colour

Carbon

Content

100 pc(s)

Width

18.8 mm

Height

0.61 mm

Documents & Downloads

Datasheet

Datasheet 2308605 SM52 SM Scalpel blades 60 mm Carbon Carbon 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2308605 SM52 SM Scalpel blades 60 mm Carbon Carbon 100 pc(s)

Description

Features

  • Carbon-style (material number 1.1231, C67S, AISI 1070)
  • contains from 0.65 - 0.73 wt% Carbon
  • magnetizable
  • is hardened by heat treatment, max. hardness 60 HRC
  • Bad corrosion resistance
  • is used, where strength and/or hardness are in the foreground
  • typical applications are tweezers and cutting tools for the electronics industry, medical technology manufacturers, watch manufacturers, jewelry applications
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)