• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock s21 iPad wall mount Silver Compatible with Apple series: iPad 10.2 (2019), iPad Pro 10.5, iPad Air (3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockable and 90Grad rotating wall bracket.

  • Elegant wall bracket, charging station and photo frame in one;lockable, against the quick take-away of the iPad;front and back made of anodized aluminum;for iPad 10.2 inch, iPad Air 3 (10.5 inch), iPad Pro 10.5 inch (2017);

Technical specifications

Factory colour

Silver

Compatible with

iPad 10.2 (2019)

iPad Pro 10.5

iPad Air (3rd Gen)

iPad 10.2 (2020)

Description

Lockable and 90Grad rotating wall bracket.
Charging station. Photo frames - all in one.
Front and rear side made of anodized aluminum. Remaining parts made of high-quality, partly additionally reinforced plastic.
Lockable - in the office, at trade fairs, in the hotel or in public facilities the iPad is safe from "long fingers" thanks to a lock. The lock only allows access to the iPad, which should actually have it. The lock is included by default.
The iPad is inserted in the sDock with just one hand so that it can still be used or recharged.
Insert: First click on the top, then on the bottom. Done.
Take out: Just push up briefly. Take out. Child's play.
The sDock pro is quick and easy to install. It can be mounted in portrait, landscape or rotatable on the wall.
Flush-mounted - power supplies optionally available (230V mains current S24 l flush-mounted power supply or PoE)
A power supply is not included in the delivery.

Front and rear side made of anodized aluminum. Remaining parts made of high-quality, partly additionally reinforced plastic.


Contents: SDock with paper photo, lock with 2 keys, USB on Lightning cable, mounting material, instructions for use,

This text is machine translated.

Scope of delivery

  • SDock with paper photo
  • Lock with 2 keys
  • USB to Lightning cable
  • Fitting Material
  • Instructions for use

Hints

Standard Apple power supply is not suitable for wall mounting! (See assembly instructions!)

System requirements

  • IPad 10.2-inch, iPad Air 3 (10.5-inch), iPad Pro 10.5-inch (2017)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.