• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH4-90162 FSK 433 MHz Wireless switch SH4-90162

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares wireless wall switch SH4-90162

  • Radio wall switchCompatible with BASIC switchesBattery-operated and thus easy to place everywhere

Technical specifications

Product type

Wireless switch

Transfer Standard (Smart Home)

FSK 433 MHz

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

Factory colour

White

Width

80 mm

Height

80 mm

Depth

17 mm

Weight

45 g

Dim

(W x H x D) 80 x 80 x 17 mm

Hub

Required

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574754 Smartwares SH4-90162 FSK 433 MHz Wireless switch SH4-90162

Description

Wireless wall switch (white), compatible with BASIC switches. Battery-operated and thus easy to place everywhere.

This text is machine translated.

Scope of delivery

  • Radio wall switch
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.