• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH5-SET-KHC Smartwares SmartHome Basic Wireless Socket set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Smartwares Smart Home Radio Control SH5-SET-khc for fume hood 3600 Watt

  • For easy retrofitting of an exhaust air control
  • No demolish floors walls necessary
  • Switching cable 3600 W

Technical specifications

  • Dimensions: 42 x 80 x 13 mm magnetic contact
  • Dimensions: 53 x 115 x 70 mm radio socket
  • Operating temperature: -10 °C to + +50 °C.
Product type

Socket set

Series

Smartwares SmartHome Basic

Max. switching capacity

3600 W

Power supply (LOV)

battery-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

433 MHz

30 m

Mounting type

Surface-mount

Hub

Required

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537866 Smartwares SH5-SET-KHC Smartwares SmartHome Basic Wireless Socket set

User & Safety Instructions 1537866 Smartwares SH5-SET-KHC Smartwares SmartHome Basic Wireless Socket set

Description

The Funk-Abluftsteuerungsset Smartwares Smart Home ensures that an exhaust system only can be used when the window is opened and the required air supply in the room escape. The magnetic contact is the current supply to the socket switch only when an open or partially open window.
There is no time-consuming installation with demolish floors of walls, laying of cables is necessary. Magnetic contact on the window-wireless adapter connect - actors together programming - done!

This text is machine translated.

Scope of delivery

  • Wireless magnetic contact
  • Fasteners
  • Battery
  • Wireless outlet
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.