• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH4-99653 FSK 433 MHz Wireless socket set SH4-99653

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Smartwares outdoor wireless socket set

  • 2 mini wall socket switches and a 2-channel remote control + main switchControls lights or devices up to 3000 W.Suitable for outdoor useCompatible with the BASIC series

Technical specifications

  • Power 2 x 3000 W
Product type

Wireless socket set

Transfer Standard (Smart Home)

FSK 433 MHz

Max. switching capacity

3000 W

Used at

Outdoors

IP44

Power supply (LOV)

battery-powered

via mains outlet

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

433 MHz

Factory colour

Black

Width

60 mm

Height

70 mm

Depth

81 mm

Weight

249 g

Dim

(W x H x D) 60 x 70 x 81 mm

Hub

Required

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574777 Smartwares SH4-99653 FSK 433 MHz Wireless socket set SH4-99653

Description

This set contains 2 mini wall socket switches and a 2-channel remote control + main switch. Controls lamps or devices up to 3000 W. Suitable for outdoor use and compatible with the BASIC series.

This text is machine translated.

Scope of delivery

  • 2 x mini wall socket switches
  • 1 x 2-channel remote control with main switch
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.