• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH4-99560 FSK 433 MHz Wireless switch, Remote control Dimmer function SH4-99560

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless flush-mounted switch + remote control

  • Simple solution for controlling your ceiling lights via remote control3-channel remote control and 1 built-in switch with dimmerSwitches and dims up to 100 W lighting

Technical specifications

Product type

Wireless switch

Transfer Standard (Smart Home)

FSK 433 MHz

Max. switching capacity

100 W

Used at

Indoors

IP21

Power supply (LOV)

mains-powered

battery-powered

Data transfer (Smart Home)

Wireless

Channels

3

Frequency

433 MHz

Factory colour

White

Width

36 mm

Height

85 mm

Depth

13 mm

Weight

52 g

Dim

(W x H x D) 36 x 85 x 13 mm

Hub

Required

n.rel.

Features

Dimmer function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574765 Smartwares SH4-99560 FSK 433 MHz Wireless switch, Remote control Dimmer function SH4-99560

Description

This set is a simple solution for controlling your ceiling lights via remote control. The set contains a 3-channel remote control and 1 built-in switch and dimmer. Switches and dims up to 100 W lighting.

This text is machine translated.

Scope of delivery

  • 3-channel remote control
  • Panel-mounted switch with dimmer
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.