• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smrter USB-C cable 22 cm Blue Universal SMRTER_COLI_C2C_BBL

Product type
USB-C cable
Connection type
USB-C® to USB-C®
Cable length
22 cm
Cable features
Universal
Factory colour
Blue
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C cable

Connection type

USB-C® to USB-C®

Factory colour

Blue

Cable length

22 cm

Cable features

Universal

Transfer rate (max.)

480 MBit/s

Max. power

60 W

Connection type

USB-C®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804567 Smrter USB-C cable 22 cm Blue Universal SMRTER_COLI_C2C_BBL

Description


COMPACT & CONVENIENT
As short as necessary and as practical as possible. With 22 cm Ideal for traveling, car or office and that too without cable mess and knotting and always within reach.

QUICK CHARGE UP TO 60 W.
With 60 watt it delivers adequate Power for quick charging of smartphones, tablets and many laptops through Power delivery & quick charge protocols. Fast, safe and reliable.

FAST DATA TRANSFER
Transfers data at up to 480 Mbit /s - perfect for media, documents or Backups - The cable enables fast transfers without waiting time.

ROBUST AND DURABLE
High quality plastic combined with sturdy nylon for extra protection and flexibility.

UNIVERSAL COMPATIBILITY
USB type-C input & output for modern smartphones, tablets, laptops, power banks and many other devices.

This text is machine translated.

Scope of delivery

  • Data and charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)