
Highlights & Details
Smrter Speedy100 USB-C® cable
- The cable allows quick charging of smartphones and supports the latest protocols, QuickCharge, PowerDelivery PD 3.0 100W, AFC, SCP and FCP
- In approximately 30 minutes, up to 70% of the battery capacity can be added
- Extremely fast data synchronization with up to 480 Mbit / s.
- Pictures, music, videos and other data can be transferred from a USB-C® device to your PC or laptop in just a few seconds
- The cable is equipped for use in vehicles and can connect your smartphone using Android Auto
- Coloured anodized aluminum casing and a hard wearing nylon sheath of the cable strands as well as anti-kink reinforcement provide for a long service life
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Anthracite
- Cable length
0.40 m
- Cable features
incl. OTG function
Round
Fabric sleeve
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB-C®
- Type A
USB
- Type B
USB
- Cable use
USB-C®
- Weight
0.026
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028084 Smrter USB-C cable USB 2.0 USB-C® plug, USB-C® plug 0.40 m Anthracite incl. OTG function, Round, Fabric sleeve SMRTER_SP
User & Safety Instructions
User & Safety Instructions 3028084 Smrter USB-C cable USB 2.0 USB-C® plug, USB-C® plug 0.40 m Anthracite incl. OTG function, Round, Fabric sleeve SMRTER_SP
Description
Smrter Speedy100 - The 100 W high-speed data & charging cable
The future of connectivity is USB-C® - the time will come when there will be only one connection for all mobile devices.
Forget long charging times and enjoy an efficient power transmission, which saves you time and increases your productivity.
The Smrter Speedy100 is a USB-C® charging and data cable with a maximum charging power of 100 watts and a data rate of up to 480 Mbit/s. Now you are perfectly equipped for the future.
Even today, many of the newer devices can be charged with USB-C®. The technical progress of the forward-looking connection makes it possible to charge even consumption-intensive customers like laptops. But that is not all, even data transfer or image projection is possible with the advanced cable.
The installed E-Mark chip of the latest generation tests the connected devices and automatically determines the optimum performance in order to be as efficient and at the same time able to charge or transfer data.
Data synchronization
Extremely fast, chip-controlled data synchronization with up to 480 Mbit/s. Transfer pictures, music, videos and other files in just a few seconds from a USB-C® device to your PC or notebook.
High-speed
The cable allows you to quickly charge your smartphone, tablet or notebook using up to 100 W charging power and appropriate quick charge protocols.
A compatible and high-performance power source is needed to charge smartphones very quickly.
E-Mark chipset
The high-quality E-Mark chip ensures that your devices can be charged quickly and securely. It automatically controls the appropriate power supply parameters and adjusts the charging speed to the connected device.
Robust and stable
Double insulated and coated with fine nylon fabric, the cable core is best protected against cable breaks. The aluminum housing and connections also have an anti-kink reinforcement.
OTG Power sharing
OTG function allows you to easily transfer power from one smartphone to another. In an emergency, you can give friends some energy from your own rechargeable battery.
Only with OTG enabled smartphones.
This text is machine translated.
Scope of delivery
- Smrter Speedy100 USB-C® cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















