• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smrter USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m Multicolour incl. USB SMRTER_SPEEDY_C_BK

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Multicolour

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Cable features

incl. USB

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

USB-C®

Weight

0.041

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573251 Smrter USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m Multicolour incl. USB SMRTER_SPEEDY_C_BK

Description

HIGH-SPEED | the cable enables quick charging of your smartphone and supports the latest protocols, QuickCharge, PowerDelivery PD 3.0 60W, AFC and FCP. Up to 50% of the battery capacity can be added in 30 minutesData SYNC | extremely fast data synchronization with up to 480 Mbit /s.. Transfer pictures, music, videos and other files from a USB-C device to your PC or laptop in just a few seconds.CLEVERLY NETWORKED | the cable is equipped for use in driving directions and can connect your smartphone with the help of Android Auto.CLEVER AND smart | Thanks to the innovative USB 2.0 / Type C combi-connector, you can do no matter what type of USB-socket is currently available - the cable has the suitable connection for both types.

This text is machine translated.

Scope of delivery

  • Charging cable

System requirements

  • USB C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)