• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smrter USB charging cable USB-C® plug 1 m Anthracite MAGNETO_C2C_AT_R

1/6
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Cable length
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smrter data and charging cable, magnetic roll-up function, USB-A / USB-C to USB-C, lightning, 60 W, 1m, PD Power delivery, black

  • Magnetic design: Hidden magnetic coating ensures order, stability and easy rolling up – no more cable spaghetti!
  • Classy premium design: Extra-fine nylon braiding meets solid aluminum connectors - long-life, elegant and heat-resistant.
  • Rapid charging & data transfer: Supports fast charging protocols such as Power delivery PD3.0 60W, QuickCharge up to 4.0+, Samsung AFC, SCP and FCP as well as data transfer up to 480 Mbps
  • Intelligent protective chip: Automatic adjustment of voltage & current for secure, battery-saving charging.

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Anthracite

Cable length

1 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

48 GBit/s

Connection type

USB-C®

Cable type

Charger lead

Documents & Downloads

Datasheet

Datasheet 3743610 Smrter USB charging cable USB-C® plug 1 m Anthracite MAGNETO_C2C_AT_R

User & Safety Instructions

User & Safety Instructions 3743610 Smrter USB charging cable USB-C® plug 1 m Anthracite MAGNETO_C2C_AT_R

Description

Smrter Magneto C2C – Magnetic USB-C data & charging cable
Even when you first touch it, you feel this cable is different. The surface is made of a high-quality, super-fine nylon braiding, which not only looks elegant but is also extremely robust.
Underneath, there is a technical feature that makes this cable extraordinary: A hidden magnetic sleeve. This ensures that the cable always keeps its shape. The magnetic structure stabilizes the cable run and ensures that it can be easily rolled up and space-saving storage – Ideal while traveling, in office or at home.
Efficient and secure for the future with USB Type C. USB-C is now the standard for almost all modern devices – from smartphones to laptops to tablets and headphones. The Magneto C2C data and charging cable is thus future-proof, since by the EU standard all manufacturers are obliged to build only this connection in new devices.
In a world in which mobile devices have become constant companions, a modern and fast charging cable is becoming indispensable. Smartphones, tablets, laptops, power banks, headphones, Smartwatches – all these devices accompany us but also want to be supplied with power regularly.
Technology and design combined. In addition to the outer beauty, this cable contains modern technology. Quickly charge smartphones with up to 60 watts (PD 3.0) efficiently, safely and reliably.
The cable with transfer rates of up to 480 Mbps are also impressive when transferring data. Large files, photos or videos can be transferred in seconds without interruptions or loss of quality.
The integrated Smart chip technology thereby provides for an intelligent current distribution. The cable automatically detects the connected device type and optimizes charging power as well as voltage, in order to protect the battery and extend the life of your devices.
If you place emphasis on quality, efficiency and aesthetics, you will find the perfect product here – a cable that not only connects but impresses.
OTG Power Sharing OTG USB allows you to easily transfer power from one smartphone to another. In an emergency, you can give friends some energy from your own rechargeable battery.
Especially with modern high-end devices not only speed counts, but above all security. This cable is equipped with a multi-layer protective structure: Overcurrent and overvoltage protection, temperature control for avoiding overheating and short-circuit protection for maximum safety.
All components have been extensively tested and meet international safety standards. This means you can charge your devices anytime safely - whether overnight, at work or while traveling.

This text is machine translated.

Features

  • Material: Nylon fabric / aluminum / plastic
  • Plug input USB-C
  • Plug output USB-C
  • Maximum charging current 3A
  • Maximum charging power 60 W
  • Rapid charging protocols: PowerDelivery:
  • PD3.0 60 W
  • QuickCharge:
  • QC2.0 5V 9V 12V 20V
  • QC3.0 3.6 - 20V
  • QC4.0 3.6 - 20V (5V 9V VIA PD)
  • QC4.0+ 3.6 - 20V (5V 9V VIA PD)
  • Samsung fast charging
  • AFC 9V 12V
  • HUAWEI fast charge protocol:
  • FCP 5V 9V 12V
  • HUAWEI super fast charging:
  • SCP 3.3 - 12V (40 W)
  • Data transfer: Yes - up to 480 Mbps
  • Length: 100cm
  • Compatibility: Suitable for almost all devices with USB-Type C or Lightning connection
  • Power sharing function via OTG: Yes – for almost all OTG-enabled smartphones

Scope of delivery

  • Data and charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)