
Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Snap-on type strain relief housing
- 232-684
- Industrial packaging, pack of 25
Technical specifications
- ZUGENTL.-GEH. 4-POL.ORANGE 7,62 MM
- Manufacturer part #
232-684
- Factory colour
Orange
- Content
25 pc(s)
- Series
301
- Type
232-684
- Depth
33 mm
- Height
17.5 mm
- Width
41.5 mm
- Industrial packaging
Yes
- Total number of pins
4
- CS
7.62 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728907 Snap-on type strain relief housing 232-684 232-684 WAGO Content: 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728907 Snap-on type strain relief housing 232-684 232-684 WAGO Content: 25 pc(s)
Description
Consisting of strain relief lower and upper part, 4-pin suitable for grid 7.62 mm, orange.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 88.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























