• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 734-606 734-606 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
734-606
Factory colour
Light grey
Content
25 pc(s)
Series
2140
Type
734-606
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.16 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 734-606
  • Industrial packaging, pack of 25

Technical specifications

  • SNAP-ON TYPE STR.REL.HOUSING 6-POLE
Manufacturer part #

734-606

Factory colour

Light grey

Content

25 pc(s)

Series

2140

Type

734-606

Depth

33.7 mm

Height

14.4 mm

Width

24 mm

Industrial packaging

Yes

Total number of pins

6

CS

3.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544247 Snap-on type strain relief housing 734-606 734-606 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 544247 Snap-on type strain relief housing 734-606 734-606 WAGO Content: 25 pc(s)

Description

Suitable for 3.5 mm pitch 6-pin, consisting of strain relief base and top section, light gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)