• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 734-636 734-636 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
734-636
Factory colour
Orange
Content
25 pc(s)
Series
2140
Type
734-636
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.16 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 734-636
  • Industrial packaging, pack of 25

Technical specifications

  • ZUGENTL.-GEH.3,81MM 6-POL.,ORANGE
Manufacturer part #

734-636

Factory colour

Orange

Content

25 pc(s)

Series

2140

Type

734-636

Depth

33.7 mm

Height

14.4 mm

Width

25.9 mm

Industrial packaging

Yes

Total number of pins

6

CS

3.81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544261 Snap-on type strain relief housing 734-636 734-636 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 544261 Snap-on type strain relief housing 734-636 734-636 WAGO Content: 25 pc(s)

Description

Suitable for pitch 3.81 mm 6-pin, consisting of lower and upper part of the strain relief, orange.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)