• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SNOM M65 DECT handset Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

Colour

Keyboard backlighting

Yes

3.5 mm jack

Phone book entries

100

Max. talk time

16 h

Standby max.

200 h

Factory colour

Black

Connection type

VoIP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314280 SNOM M65 DECT handset Black

Description

The M65 combines the versatile requirements of business communication with the intuitive functions of the mobile world and fulfills all the requirements of a modern DECT telephone.
With its elegant appearance and extensive range of functions, the M65 is particularly suitable for users who expect more from their telephone system and require mobile radio coverage over several floors or in large office buildings. In conjunction with the M700 multi-cell base station, this is very straightforward.

The M65 is equipped with a large illuminated 5cm display and illuminated keyboard. The excellent HDAudio guarantees crystal clear voice quality for your telephone calls.
In addition to six assignable ring tones, the handset also provides a vibration alert for incoming calls. An integrated tri-color LED immediately informs about missed calls, voice messages and the charging status of the battery.
The M65 lithium-ion battery provides up to 10 days of standby time and up to 18 hours of talk time without charging.

In combination with the base station M700, the M65 also offers a variety of convenient telephony functions such as call swapping, conference calls, caller lists or direct access to a company directory.

This text is machine translated.

Features

  • Broadband hands free
  • Cat-iq-1.0 compliant
  • DECT encryption
  • Stand-by times up to 250 hours
  • Local and shared telephone directory up to 200 entries
  • Headset connection
  • Wireless software update

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)