• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket contact, rotated series MC10 MC10 44424037 LAPP 1 pc(s)

Type
EPIC MC BCEM AG 95 D=10.0
Manufacturer part #
44424037
Content
1 pc(s)
Material (details)
Silver-plated
Type
Socket contact, turned
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EPIC MC BCEM AG 95 D=10.0

Manufacturer part #

44424037

Content

1 pc(s)

Material (details)

Silver-plated

Type

Socket contact, turned

Type

MC10

Core connector

95 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1334072 Socket contact, rotated series MC10 MC10 44424037 LAPP 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1334072 Socket contact, rotated series MC10 MC10 44424037 LAPP 1 pc(s)

Description

Socket contact, machined series MC 10 MC 10 44424037 Lapp 1 St.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)