• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 09 40 024 0911 09400240911 HARTING 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium, die cast
Type
09 40 024 0911
Manufacturer part #
09400240911
Features
+ screw lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 1,200 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Range of uses: Housing for harsh outdoor use
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65;IP68;IP69 / IPX9K according to ISO 20653
  • Housing description: Horizontal design
  • Design size 24 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Without cable input
  • Housing series: HAN® HPR
  • Material housing: Aluminium die-cast; corrosion-resistant
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Tightening torque screw locking: ‌ 4 Nm
Type

09 40 024 0911

Product type

Socket enclosure

Manufacturer part #

09400240911

Features

+ screw lock

Type

Without cable input

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

IP65

IP68

IP69

IPX9K

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Screw

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Other

None

None

Documents & Downloads

Datasheet

Datasheet 3006160 Socket enclosure 09 40 024 0911 09400240911 HARTING 1 pc(s)

Datasheet 3006160 Socket enclosure 09 40 024 0911 09400240911 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006160 Socket enclosure 09 40 024 0911 09400240911 HARTING 1 pc(s)

Description

Housing base, horizontal, size: 24 B, screw locking, stainless steel, without cable input

This text is machine translated.