• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 09 40 024 0931 09400240931 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Socket enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
09 40 024 0931
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 33.94 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Range of uses: Housing for harsh outdoor use
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65;IP68;IP69 / IPX9K according to ISO 20653
  • Housing description: Horizontal design
  • Design size 24 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 3x PG 21
  • Housing series: HAN® HPR
  • Material housing: Aluminium die-cast; corrosion-resistant
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Tightening torque screw locking: ‌ 4 Nm
Packaging type

Piece

Type

09 40 024 0931

Product type

Socket enclosure

Manufacturer part #

09400240931

Features

+ screw lock

Thread size

PG21

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

IP65

IP68

IP69

IPX9K

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Screw

3

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

None

PG

Documents & Downloads

Datasheet

Datasheet 3006161 Socket enclosure 09 40 024 0931 09400240931 HARTING 1 pc(s) Piece

Datasheet 3006161 Socket enclosure 09 40 024 0931 09400240931 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006161 Socket enclosure 09 40 024 0931 09400240931 HARTING 1 pc(s) Piece

Description

Housing base, horizontal, size: 24 B, screw locking, stainless steel, lateral cable input, 3x PG 21

This text is machine translated.