• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 30 010 1271 19300101271 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® B
Thread size
M25
Case material
Aluminium, die cast
Type
19 30 010 1271
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 30 010 1271

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

19300101271

Features

low type

Thread size

M25

Case material

Aluminium, die cast

Series

Steckverbinder-Gehäuse Han®

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Double locking levers

2

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3005984 Socket enclosure 19 30 010 1271 19300101271 HARTING 1 pc(s)

Datasheet 3005984 Socket enclosure 19 30 010 1271 19300101271 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005984 Socket enclosure 19 30 010 1271 19300101271 HARTING 1 pc(s)