• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 30 024 0227 19300240227 HARTING 1 pc(s)

Product type
Socket enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 30 024 0227
Manufacturer part #
19300240227
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace (bush-side)
  • Temperature limit: -40 ... +125 °C
  • Net weight: 470 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Protection class according to IEC 60529: IP65
  • Housing description: With plastic cap
  • Design size 24 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 1x M32
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
Type

19 30 024 0227

Product type

Socket enclosure

Manufacturer part #

19300240227

Thread size

M32

Type

Lateral cable input

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

FALSE

TRUE

Grey

Double locking levers

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Cover

Metric

Documents & Downloads

Datasheet

Datasheet 3006344 Socket enclosure 19 30 024 0227 19300240227 HARTING 1 pc(s)

Datasheet 3006344 Socket enclosure 19 30 024 0227 19300240227 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006344 Socket enclosure 19 30 024 0227 19300240227 HARTING 1 pc(s)

Description

Socket housing, with plastic cap, size: 24 B, high profile, double handle (sleeve-end), lateral cable input, 1x M32

This text is machine translated.