• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 30 210 1250 19302101250 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Socket enclosure
Thread size
M20
Case material
Aluminium, die cast
Type
19 30 210 1250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 30 210 1250

Product type

Socket enclosure

Manufacturer part #

19302101250

Features

low type

Thread size

M20

Case material

Aluminium, die cast

Mating cycles

≥ 10.000

Series

Han® HMC

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3005980 Socket enclosure 19 30 210 1250 19302101250 HARTING 1 pc(s) Piece

Datasheet 3005980 Socket enclosure 19 30 210 1250 19302101250 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005980 Socket enclosure 19 30 210 1250 19302101250 HARTING 1 pc(s) Piece