• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure HC-STA-B10-SHWSC-2SSM25-ELC-AL 1082582 Phoenix Contact 1 pc(s)

Product type
Socket enclosure
Series
Han® 10B
Case material
Aluminium
Type
HC-STA-B10-SHWSC-2SSM25-ELC-AL
Manufacturer part #
1082582
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-B10-SHWSC-2SSM25-ELC-AL

Product type

Socket enclosure

Series

Han® 10B

Manufacturer part #

1082582

Features

Longitudinal brace

Case material

Aluminium

Content

1 pc(s)

IK08

IP66 (when installed)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

92 mm

Height

74.5 mm

Width

52 mm

Enclosure material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452754 Socket enclosure HC-STA-B10-SHWSC-2SSM25-ELC-AL 1082582 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452754 Socket enclosure HC-STA-B10-SHWSC-2SSM25-ELC-AL 1082582 Phoenix Contact 1 pc(s)