• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure HC-STA-B24-SHWD-2SSM32-ELC-AL 1082604 Phoenix Contact 1 pc(s) Single

Packaging type
Single
Product type
Socket enclosure
Series
Han® 24B
Thread size
M32
Type
HC-STA-B24-SHWD-2SSM32-ELC-AL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

HC-STA-B24-SHWD-2SSM32-ELC-AL

Product type

Socket enclosure

Series

Han® 24B

Manufacturer part #

1082604

Features

+ transverse brace

Thread size

M32

Content

1 pc(s)

IK09

IP66 (when installed)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

144 mm

Height

84.7 mm

Width

57 mm

Enclosure material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452762 Socket enclosure HC-STA-B24-SHWD-2SSM32-ELC-AL 1082604 Phoenix Contact 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3452762 Socket enclosure HC-STA-B24-SHWD-2SSM32-ELC-AL 1082604 Phoenix Contact 1 pc(s) Single