• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure HC-STA-B24-SHWSC-2SSM40-ELC-AL 1082597 Phoenix Contact 1 pc(s)

Product type
Socket enclosure
Series
Han® 24B
Thread size
M40
Type
HC-STA-B24-SHWSC-2SSM40-ELC-AL
Manufacturer part #
1082597
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-B24-SHWSC-2SSM40-ELC-AL

Product type

Socket enclosure

Series

Han® 24B

Manufacturer part #

1082597

Features

Longitudinal brace

Thread size

M40

Content

1 pc(s)

IK08

IP66 (when installed)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

144 mm

Height

84.7 mm

Width

57 mm

Enclosure material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452758 Socket enclosure HC-STA-B24-SHWSC-2SSM40-ELC-AL 1082597 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452758 Socket enclosure HC-STA-B24-SHWSC-2SSM40-ELC-AL 1082597 Phoenix Contact 1 pc(s)