• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09140083111 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Type
09140083111
Manufacturer part #
09140083111
Factory colour
Pebble grey (RAL 7032)
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Socket insert

Our service for you

Technical specifications

  • Net weight: 37.4 g
  • Rated current: 5 A
  • Number of contacts: 8
  • Rated voltage: 50 V
  • Wire cross-section: 0.09 mm² - 0.52 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Data rate: 10 Gbit/s,‌ 10 Mbit/s, 100 Mbit/s, 1 Gbit/s
  • Pollution degree: 3
  • Transmission characteristics: Cat. 6A Class EA up to 500 MHz
Type

09140083111

Product type

Socket inset

Manufacturer part #

09140083111

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Content

1 pc(s)

Material

Zinc (die-cast)

Polycarbonate (PC)

Max. temperature

+85 °C

Documents & Downloads

Datasheet

Datasheet 1989315 Socket insert 09140083111 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989315 Socket insert 09140083111 HARTING Content: 1 pc(s) Socket inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)