• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop Soda maker Cooper White incl. 1x PET bottle

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cooper water carbonator, white, included PET bottle

  • Compatible with all standard 425g carbon dioxide aluminum cylinders with screw valve
  • Carbonator is wireless and doesn't need electricity
  • Slim design for every kitchen
  • Simple ONE-TOUCH operation by pressing a button
  • Logo with the inscription 'Ocean Cleanup Partner' and 'Certified', alongside a stylised wave circle as a symbol.

Technical specifications

Product type

Soda maker

Factory colour

White

Weight

945 g

Width

12.75 cm

Height

44.85 cm

Depth

23.05 cm

Features

incl. 1x PET bottle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088234 Sodapop Soda maker Cooper White incl. 1x PET bottle

Description

Thanks to its slim shape and stylish design, it fits perfectly into any kitchen and guarantees individual bubble pleasure by pressing a button. The set is completed by the elegant PET bottle with components made of polished stainless steel.

This text is machine translated.

Features

  • Excellent carbonator quality at any intensity: Light, Medium, spit
  • Compatible with BPA-free PET bottle
  • CO2 cylinder is not included in the delivery
  • Reduction of plastic waste: One cylinder saves the waste of up to 40 large PET bottles
  • 4ocean Cleanup Partner

Scope of delivery

  • 1 x Cooper water carbonator
  • 1 x BPA-free PET bottle with polished stainless steel components (850 ml).

Hints

CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.

What kind of Soda Makers are you looking for?