Red soda maker, matt black, 2x 850ml + 1x 600ml glass bottles
Meandler Logan matte black2x 850 ml + 1x 600 ml glass bottles
Technical specifications
Product type
Soda maker
Series
Sodapop
Width
112 mm
Height
426 mm
Depth
188 mm
Documents & Downloads
Datasheet
Datasheet 2730705 Sodapop Soda maker Logan
User & Safety Instructions
User & Safety Instructions 2730705 Sodapop Soda maker Logan
Security datasheet
Security datasheet 2730705 Sodapop Soda maker Logan
Signal word
Attention
GHS / H Statements
H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
P 403: Store in a well-ventilated place
Description
Reduction to the essentials, with Hohem's claim to quality and design: The innovative "LOGAN" water carbonator in the modern, simple look enables individual carbonation of tap water in top quality at the push of a button – from fine to refreshingly sparkling. The high-quality model is easy to use. This innovative technology ensures that the modern glass bottle can be simply hung in without the need to screw it in. Thanks to its compact size, the carbonator fits every kitchen. A timeless classic that guarantees prickly enjoyment completely without dragging.
This text is machine translated.
Features
Modern, high-quality design in matte blackIndividual carbonation of tap water in outstanding quality at the press of a buttonAvailable with dishwasher-proof, noble glass bottles in two practical sizesEasy to useReduction of plastic wasteIntegrated burst protection for the glass bottleUltracompact sizeCompatible with commercially available CO2k cylindersBuzzers do not need electricityDimensions & weight: W 112 x D 188 x H 426 mm and approx. 1.9 kg
Scope of delivery
Meandler Logan matte black
2 x 850ml + 1x 600ml glass bottles
1 CO2 cylinders for up to 60 L water
User manual.
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.
Description
Reduction to the essentials, with Hohem's claim to quality and design: The innovative "LOGAN" water carbonator in the modern, simple look enables individual carbonation of tap water in top quality at the push of a button – from fine to refreshingly sparkling. The high-quality model is easy to use. This innovative technology ensures that the modern glass bottle can be simply hung in without the need to screw it in. Thanks to its compact size, the carbonator fits every kitchen. A timeless classic that guarantees prickly enjoyment completely without dragging.
This text is machine translated.
Features
Modern, high-quality design in matte blackIndividual carbonation of tap water in outstanding quality at the press of a buttonAvailable with dishwasher-proof, noble glass bottles in two practical sizesEasy to useReduction of plastic wasteIntegrated burst protection for the glass bottleUltracompact sizeCompatible with commercially available CO2k cylindersBuzzers do not need electricityDimensions & weight: W 112 x D 188 x H 426 mm and approx. 1.9 kg
Scope of delivery
Meandler Logan matte black
2 x 850ml + 1x 600ml glass bottles
1 CO2 cylinders for up to 60 L water
User manual.
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.