Elegant and stylish design with stainless steel decorative strip
Comfortable carbonation with a new lever
1L dishwasher-proof and BPA-free plastic bottle
This text is machine translated.
Technical specifications
Product type
Soda maker
Factory colour
Black
Stainless steel
Capacity
1 l
Width
145 mm
Height
425 mm
Depth
245 mm
Documents & Downloads
Security datasheet
Security datasheet 2891370 Sodastream Soda maker Art Black, Stainless steel
Signal word
Attention
GHS / H Statements
H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
P 403: Store in a well-ventilated place
Features
Simply insert the plastic bottle with the Snap & Lock system (no screws)
Quick Connect technology enables easy insertion of the CO2 cylinder (no screws)
Scope of delivery
Sodastream art black water carbonator
CO2 bottle for 60 L of sparkling water
1 L BPA free bottle.
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.
Description
Features
Simply insert the plastic bottle with the Snap & Lock system (no screws)
Quick Connect technology enables easy insertion of the CO2 cylinder (no screws)
Scope of delivery
Sodastream art black water carbonator
CO2 bottle for 60 L of sparkling water
1 L BPA free bottle.
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.