• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0350020 First Aid case refill pack

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

First-aid-filling school

Our service for you

Technical specifications

Product type

First Aid case refill pack

Dim

(W x H x D) 200 x 200 x 100 mm

Weight

0.756 kg

Content

1 pc(s)

Width

200 mm

Height

200 mm

Depth

100 mm

Features

Schools refill pack

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856037 Söhngen 0350020 First Aid case refill pack

Description

Special School for pupils from 6 years and above. Complete Set to fill or first equipment of existing medical container.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.46*

What kind of First Aid Refill Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)