• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 1009454 Plaster refill pack

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Salve quick finger tips plasters. 15 pcs elastic

Our service for you

Technical specifications

Product type

Plaster refill pack

Dim

(L x W) 87 mm x 58 mm

Weight

0.026 kg

Content

15 pc(s)

Width

58 mm

Length

87 mm

Features

Suitable for DIN 13157/13169 compliant content

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893028 Söhngen 1009454 Plaster refill pack

Description

Refill for salve quick immediately cobbled cederroth. When pulling out is a plaster half adhesive ready and must be used immediately.

This text is machine translated.

Scope of delivery

  • 15 finger tip 8.7 x 5.8 cm plaster elastic.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.97*

What kind of First Aid Refill Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)