• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 50035 Wasserpumpenbausatz Solar construction kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Water pump dimensions: Diameter 36 mm x height 40 mmHose length 30 cm, hose inner diameter 7 mmSolar module dimensions 120 x 60 mmSolar module power 200 mA@4VoltSolar module cell material: Crystalline
Product type

Solar construction kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626686 Sol Expert 50035 Wasserpumpenbausatz Solar construction kit

Description

This solar water pump kit is ideal for building small fountains, water courses and water cascades. The energy generated by sunshine runs the pump in an environmentally friendly manner and transports the water up to 30 cm in height. A 30 cm long transparent connection hose is included.The kit is easy to set up and the assembly time is only a few minutes. Since the motor has to be glued in, a gap-filling adhesive is required for installation, which is not included in the delivery.Distiled water is recommended as a pump medium. This prevents the water pump unit from calcification quickly.Tip: In bad weather, the pump can also be operated with a battery. A voltage between 3 and 6 volts is recommended.

This text is machine translated.