• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 20007 Solar-Heli 2022 Solar helicopter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar wooden helicopter

  • Made of beech wood

Technical specifications

Product type

Solar helicopter

Age category

8 years and over

Height

90 mm

Length

150 mm

Width

70 mm

Dim

(L x W x H) 150 x 70 x 90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626666 Sol Expert 20007 Solar-Heli 2022 Solar helicopter

Description

As soon as sufficient light appears on the rotor of this great solar helicopter "Sonnenheli", it starts to turn tirelessly. The hull of the "Sonnenheli" is made of high-quality beech wood and the extra-large solar cell in the solar rotor provides for the best functionality. The solar helicopter prefers to be placed on the window sill in sunlight, on a covered balcony, or anywhere where sufficient light is available.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)