• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 47800 Mars-Explorer 3in1 Solar construction kit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar construction kit

Age category

8 years and over

Height

120 mm

Length

230 mm

Width

95 mm

Experiments

3

Dim

(L x W x H) 230 x 95 x 120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626677 Sol Expert 47800 Mars-Explorer 3in1 Solar construction kit

Description

With this construction kit you can build 3 great solar-powered Mars-Mobile. The detailed step-by-step instructions simplify the installation of the over 80 parts and thanks to the solar cell and direct sunlight, the vehicle is then in motion.This enables children to explore and discover the benefits of alternative energies in a playful way. The different models have a considerable size of up to 230 x 95 x 120 mm.The kit is suitable for children aged 8 years and over. The material of the plastic parts is ABS.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)