• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 50036 Wasserpumpenbausatz Solar construction kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Water pump dimensions: Diameter 36 mm x height 40 mmHose length 30 cm, hose inner diameter 7 mmVoltage range: 3 - 6 voltDifficulty: medium
Product type

Solar construction kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626687 Sol Expert 50036 Wasserpumpenbausatz Solar construction kit

Description

This water pump kit is ideal for building small fountains, water courses and water cascades. At a delivery height of 15 cm, the pump delivers approx. 1.2 liters per minute at 3 volts. The maximum water level of approx. 80 cm is reached at 6 volts. The set comes with a transparent delivery hose with a length of approx. 30 cm. Since the operating voltage is 3 - 6 volts, 1.5 volt batteries connected in series are a great way to supply power. Even a solar module with approx. 150mA@3-6Volt provides continuous and environmentally friendly pump performance in the sunshine.The kit is easy to set up and the assembly time is only a few minutes. Since the motor has to be glued in, a gap-filling adhesive is required for installation, which is not included in the delivery.Distiled water is recommended as a pump medium. This prevents the water pump unit from calcification quickly.

This text is machine translated.