• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert Smartphone active speaker Assembly kit

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Smartphone active speaker

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530397 Sol Expert Smartphone active speaker Assembly kit

Circuit diagramm

Circuit diagramm 1530397 Sol Expert Smartphone active speaker Assembly kit

Security datasheet

Security datasheet 1530397 Sol Expert Smartphone active speaker Assembly kit

Description

This Jar lamp assembly kit is a simple entry in the basic knowledge of the soldering on circuit boards and components. It is very well suited for guided lotkurse in schools and workshops. It can also be very well in holiday programs, and other events in country school homes around the topic of soldering.
Built in an active loudspeaker with 5 watt mono amplifier board.

Part is in addition to the amplifier board, which must be fitted and soldered, a complete loudspeaker box. This, the user must also self-assemble. Due to lasered precisely fitting wood components used, the box without further wood processing simply installed and can be glued.

The active box can be used via the headphone jack with your Smartphone or MP3 player to be connected and thus makes a comfortable speakers from the headphone output.
The power is supplied via a 9 V block battery. This is included in the set.

This text is machine translated.

Scope of delivery

  • Jar lamp assembly kit

Hints

Is still required: soldering iron, solder
CAUTION! Not suitable for children under 3 years of age. Choking hazard!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)