• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert Z15S Brass Micro cogwheel Module 0.2 Helical cut 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cogwheel made of brass, module 0.2

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro cogwheel

Material

Brass

Type

Z 15S

Features

Helical cut

Module

0.2

No. of teeth

15

Inside bore

1

Height

1 mm

Age category

15 years and over

Content

1 pc(s)

Type

Z15S

No. of cogs (details)

15

Design type

-

Gear reduction (details)

-

More interesting products

(*All information is plus legal VAT)