• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black 7000-10021-2260300 7000-10021-2260300 Murrelektronik Content: 1 pc(s)

Image similar
Product type
Square connector + molded lead
Type
B standard
Connection
Open end cable
IP rating
IP67
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Solenoid Connectors

Our service for you

Technical specifications

  • Waste delay time: Max. 20 ms
  • Switch-off tip: Max. 55 V
  • Wire insulation: PVC (sw, num, nge)
  • Construction (conductor): 42× 0.15 mm (strand class 6)
  • AWG: Similar AWG 18
  • Rated surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A
  • Bend radius (moving): 15× Outer Ø
  • Bend radius (fixed): 10×-Ø
  • Single wire-Ø
  • Outer
  • weight: 0.15 mm (outer)
  • 55.33 g/m Material: PBT
  • Material (core insulation): PVC
  • Material (seal): PUR
  • Material (conductor): CU-strand, blank
  • Material (lock): Steel (galvanized)
  • Test voltage: 2000 V/AC
  • Current consumption: Max. 15 mA
  • Temperature range (moving): -5 °C - +80 °C
  • Temperature range (fixed): -30 °C - +80 °C
  • Pollution degree: 3
  • Resistance (conductor): Max. 26 Ω °C (km)
Conductor material

PUR

Product type

Square connector + molded lead

Type

B standard

Connection

Open end cable

IP67

Number of pins

3

Nominal voltage

300 V AC

Display

LED

Total no. of pins

3

Weight

184 g

Manufacturer part #

7000-10021-2260300

Factory colour

Black

Content

1 pc(s)

Cable Ø

5.9 mm

Cable length

3.00 m

Cable cross section

3x 0.75 mm²

max. cross section

0.75 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-10021-2260300

Features

Oil-resistant

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2310400 Solenoid Connectors Black 7000-10021-2260300 7000-10021-2260300 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2310400 Solenoid Connectors Black 7000-10021-2260300 7000-10021-2260300 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)